
XB5AD912R47K | |
|---|---|
DigiKey Part Number | 4008-XB5AD912R47K-ND |
Manufacturer | |
Manufacturer Product Number | XB5AD912R47K |
Description | POT 47K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | XB5AD912R47K Models |
Category | Number of Gangs 1 |
Manufacturer Schneider Electric | Adjustment Type Top Adjustment |
Series | Resistive Material Cermet |
Packaging Box | Termination Style PC Pins |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 47k | Actuator Length 1.187" (30.15mm) |
Power (Watts) 1W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 1.634" x 1.181" Face (41.50mm x 30.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.23000 | kr.333.23 |
| Unit Price without VAT: | kr.333.23000 |
|---|---|
| Unit Price with VAT: | kr.416.53750 |






