
XB5AD912R1K | |
|---|---|
DigiKey Part Number | 4008-XB5AD912R1K-ND |
Manufacturer | |
Manufacturer Product Number | XB5AD912R1K |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Through Hole Potentiometer Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | XB5AD912R1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | - | |
Power (Watts) | 1W | |
Built in Switch | None | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 1.187" (30.15mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 1.634" x 1.181" Face (41.50mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.365.95000 | kr.365.95 |
| 10 | kr.306.72000 | kr.3,067.20 |
| 25 | kr.285.75240 | kr.7,143.81 |
| 50 | kr.270.80580 | kr.13,540.29 |
| 100 | kr.256.61500 | kr.25,661.50 |
| 250 | kr.253.12000 | kr.63,280.00 |
| Unit Price without VAT: | kr.365.95000 |
|---|---|
| Unit Price with VAT: | kr.457.43750 |






