ATS01N206LU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS01N206LU
TeSys Island - The Innovative, Intelligent Motor Control Starter
How to Start a Motor with ATS01 | Schneider Electric Support

ATS01N206LU

DigiKey Part Number
4008-ATS01N206LU-ND
Manufacturer
Manufacturer Product Number
ATS01N206LU
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 180V ~ 264V Supply 6A 200 ~ 240V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS01N206LU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
6A
Wattage - Load
1100 W
Voltage - Supply
180V ~ 264V
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.942.59000kr.942.59
Manufacturers Standard Package
Unit Price without VAT:kr.942.59000
Unit Price with VAT:kr.1,178.23750