TCSCCN4F3M05T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSCCN4F3M3T

DigiKey Part Number
4008-TCSCCN4F3M3T-ND
Manufacturer
Manufacturer Product Number
TCSCCN4F3M3T
Description
CBL ASY D-SUB 9P F TO RJ45 9.84'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Female to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Connector Type
D-Sub 09 pos Female to RJ45, 8p8c
Length
9.84' (3.00m)
Cable Type
Round
Color
Violet
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.558.21000kr.558.21
10kr.474.50900kr.4,745.09
25kr.467.20000kr.11,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.558.21000
Unit Price with VAT:kr.697.76250