XB4BVBM3GEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB4BVBM3GEX

DigiKey Part Number
4008-XB4BVBM3GEX-ND
Manufacturer
Manufacturer Product Number
XB4BVBM3GEX
Description
LED PNL IND GREEN SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V ~ 254V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB4BVBM3GEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
24V ~ 254V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.983.81000kr.983.81
10kr.866.88000kr.8,668.80
Manufacturers Standard Package
Unit Price without VAT:kr.983.81000
Unit Price with VAT:kr.1,229.76250