
XB4BV63 | |
---|---|
DigiKey Part Number | 4008-XB4BV63-ND |
Manufacturer | |
Manufacturer Product Number | XB4BV63 |
Description | PNL IND 30MM SCREW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator 250V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB4BV63 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.319.55000 | kr.319.55 |
10 | kr.265.50400 | kr.2,655.04 |
100 | kr.245.60000 | kr.24,560.00 |
Unit Price without VAT: | kr.319.55000 |
---|---|
Unit Price with VAT: | kr.399.43750 |