




XB4BT845GEX | |
|---|---|
DigiKey Part Number | 4008-XB4BT845GEX-ND |
Manufacturer | |
Manufacturer Product Number | XB4BT845GEX |
Description | SWITCH E-STOP PULL RESET 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XB4BT845GEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,310.53000 | kr.1,310.53 |
| 10 | kr.1,129.66400 | kr.11,296.64 |
| 25 | kr.1,107.68120 | kr.27,692.03 |
| Unit Price without VAT: | kr.1,310.53000 |
|---|---|
| Unit Price with VAT: | kr.1,638.16250 |


