XB4BS9442
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB4BS9442
XB4BS9442
XB4BS9442
Improve Integrity of Your Emergency Stop | Schneider Electric

XB4BS9442

DigiKey Part Number
4008-XB4BS9442-ND
Manufacturer
Manufacturer Product Number
XB4BS9442
Description
SW E-STOP KEY LOCK RESET 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XB4BS9442 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Key Lock
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,101.72000kr.1,101.72
10kr.949.77500kr.9,497.75
25kr.917.35000kr.22,933.75
Manufacturers Standard Package
Unit Price without VAT:kr.1,101.72000
Unit Price with VAT:kr.1,377.15000