
| XB4BP483BM5GEX | |
|---|---|
| DigiKey Part Number | 4008-XB4BP483BM5GEX-ND | 
| Manufacturer | |
| Manufacturer Product Number | XB4BP483BM5GEX | 
| Description | HAZ LOC - ILL PB RED W/BOOT 24 2 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XB4BP483BM5GEX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | On-Off | |
| Current Rating (Amps) | 6A (AC), 550mA (DC) | |
| Voltage Rating - AC | 120 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Round, Button, Flush | |
| Color - Actuator/Cap | Red | |
| Illumination Type, Color | LED, Red | |
| Illumination Voltage (Nominal) | 24 ~ 254 VAC/DC | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 22.00mm Dia | |
| Operating Temperature | -20°C ~ 75°C | |
| Mechanical Life | 5,000,000 Cycles | |
| Electrical Life | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,363.07000 | kr.1,363.07 | 
| 10 | kr.1,174.92500 | kr.11,749.25 | 
| 25 | kr.1,155.84000 | kr.28,896.00 | 
| Unit Price without VAT: | kr.1,363.07000 | 
|---|---|
| Unit Price with VAT: | kr.1,703.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark