
ZB5CV013 | |
|---|---|
DigiKey Part Number | 4008-ZB5CV013-ND |
Manufacturer | |
Manufacturer Product Number | ZB5CV013 |
Description | LED PNL IND WHITE 30.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White |
Datasheet | Datasheet |
EDA/CAD Models | ZB5CV013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 30.00mm | |
Lens Style | Square with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.62000 | kr.183.62 |
| 10 | kr.148.91500 | kr.1,489.15 |
| 100 | kr.130.00000 | kr.13,000.00 |
| Unit Price without VAT: | kr.183.62000 |
|---|---|
| Unit Price with VAT: | kr.229.52500 |



