
XB6CD225B | |
---|---|
DigiKey Part Number | 4008-XB6CD225B-ND |
Manufacturer | |
Manufacturer Product Number | XB6CD225B |
Description | SWITCH SELECT 2POS DPST 3A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 3A (AC), 220mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB6CD225B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Approval Agency | CCC, CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.260.16000 | kr.260.16 |
5 | kr.223.30800 | kr.1,116.54 |
10 | kr.209.05000 | kr.2,090.50 |
25 | kr.191.49840 | kr.4,787.46 |
50 | kr.181.12000 | kr.9,056.00 |
Unit Price without VAT: | kr.260.16000 |
---|---|
Unit Price with VAT: | kr.325.20000 |