
| RXZE2S111M | |
|---|---|
| DigiKey Part Number | 4008-RXZE2S111M-ND | 
| Manufacturer | |
| Manufacturer Product Number | RXZE2S111M | 
| Description | HARMONY, SOCKET, FOR RXM3 RELAYS | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Relay Socket DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RXZE2S111M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Socket | |
| Number of Positions | 11 | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw Terminal | |
| For Use With/Related Products | Harmony Series | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.54.91000 | kr.54.91 | 
| 10 | kr.48.89600 | kr.488.96 | 
| 25 | kr.46.69440 | kr.1,167.36 | 
| 50 | kr.45.09320 | kr.2,254.66 | 
| 100 | kr.43.54500 | kr.4,354.50 | 
| 250 | kr.41.57848 | kr.10,394.62 | 
| 500 | kr.40.14938 | kr.20,074.69 | 
| 1.000 | kr.38.76832 | kr.38,768.32 | 
| Unit Price without VAT: | kr.54.91000 | 
|---|---|
| Unit Price with VAT: | kr.68.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark