
XALDAEQ3845G1H7 | |
---|---|
DigiKey Part Number | 4008-XALDAEQ3845G1H7-ND |
Manufacturer | |
Manufacturer Product Number | XALDAEQ3845G1H7 |
Description | FACTORY ASS.2 UNIT CNTRL STAT ST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XALDAEQ3845G1H7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Gray, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.560.26000 | kr.560.26 |
Unit Price without VAT: | kr.560.26000 |
---|---|
Unit Price with VAT: | kr.700.32500 |