
XALD251H29H7 | |
|---|---|
DigiKey Part Number | 4008-XALD251H29H7-ND |
Manufacturer | |
Manufacturer Product Number | XALD251H29H7 |
Description | PUSHBUTTON ENCLOSURE FWD & REV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Green |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Standard | Operating Temperature -40°C ~ 70°C |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.19000 | kr.255.19 |
| Unit Price without VAT: | kr.255.19000 |
|---|---|
| Unit Price with VAT: | kr.318.98750 |

