MFR Recommended
MFR Recommended



RSB2A080P7S | |
|---|---|
DigiKey Part Number | 4008-RSB2A080P7S-ND |
Manufacturer | |
Manufacturer Product Number | RSB2A080P7S |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 12 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CSA, EAC, UL |
Switching Voltage 400VAC, 300VDC - Max | Relay Type |
Load - Max Switching 3200VA, 2400W | Coil Resistance 38.5 kOhms |
Coil Current 6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSB2A080P7 | Schneider Electric | 0 | 4008-RSB2A080P7-ND | kr.32.82000 | MFR Recommended |
| RSB2A080P7PV | Schneider Electric | 0 | 4008-RSB2A080P7PV-ND | kr.243.03300 | MFR Recommended |



