
XACS411 | |
|---|---|
DigiKey Part Number | 4008-XACS411-ND |
Manufacturer | |
Manufacturer Product Number | XACS411 |
Description | CONTACT BLOCK SPST-NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO |
Datasheet | Datasheet |
EDA/CAD Models | XACS411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.83000 | kr.216.83 |
| 10 | kr.187.05900 | kr.1,870.59 |
| 25 | kr.176.34800 | kr.4,408.70 |
| 50 | kr.168.63480 | kr.8,431.74 |
| 100 | kr.161.24740 | kr.16,124.74 |
| 250 | kr.158.00012 | kr.39,500.03 |
| Unit Price without VAT: | kr.216.83000 |
|---|---|
| Unit Price with VAT: | kr.271.03750 |


