
XACD21A0101 | |
|---|---|
DigiKey Part Number  | 4008-XACD21A0101-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XACD21A0101  | 
Description  | HARMONY XAC, PENDANT CONTROL STA  | 
Customer Reference  | |
Detailed Description  | Pendant Standard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Applications  | Standard  | |
Type  | Pendant  | |
Cable Length  | -  | |
Reel Capacity  | -  | |
Cable Type  | -  | |
Cable Diameter  | -  | |
Voltage  | -  | |
Lamp Wattage  | -  | |
Current Rating (Amps)  | 10A  | |
Features  | -  | |
Approval Agency  | CSA, UL  | 



