SR2B121FU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR2B121FU
Transferring Zelio Smart Relay Programs Made Easy

SR2B121FU

DigiKey Part Number
4008-SR2B121FU-ND
Manufacturer
Manufacturer Product Number
SR2B121FU
Description
COMPACT SMART RELAY, ZELIO LOGIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
SR2B121FU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, C-Tick, GL, GOST, UL
Weight
0.550 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,817.92000kr.1,817.92
10kr.1,519.23200kr.15,192.32
25kr.1,426.93640kr.35,673.41
Manufacturers Standard Package
Unit Price without VAT:kr.1,817.92000
Unit Price with VAT:kr.2,272.40000