
ATV930D15Y6 | |
|---|---|
DigiKey Part Number | 4008-ATV930D15Y6-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D15Y6 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 690V 18A 15000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D15Y6 Models |
Category | Current - Output 18A |
Manufacturer Schneider Electric | Wattage - Load 15000 W |
Series | Voltage - Supply 500 ~ 690VAC |
Packaging Box | Interface Ethernet, Modbus Serial, Modbus TCP, RS-485 |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP00, IP21 |
Number of Motors 1 | Approval Agency CE, CSA, TUV, UL |
Voltage - Load 690V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27,351.58000 | kr.27,351.58 |
| Unit Price without VAT: | kr.27,351.58000 |
|---|---|
| Unit Price with VAT: | kr.34,189.47500 |

