


XVR13M04L | |
|---|---|
DigiKey Part Number  | 4008-XVR13M04L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XVR13M04L  | 
Description  | COMPLETE UNIT RED LED FLASH  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Stack Light Complete Unit Red LED Screw Terminal  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XVR13M04L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Complete Unit  | |
Number of Stacks  | 1  | |
Lamp Type  | LED  | |
Light Color  | Red  | |
Function - Lighting  | Flashing, Rotating  | |
Function - Audible  | -  | |
Voltage - Supply  | 230VAC  | |
Features  | -  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP66/IP67 - Dust Tight, Water Resistant, Waterproof  | |
Operating Temperature  | -30°C ~ 50°C  | |
Weight  | 2.2 lb (997.9 g)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,316.67000 | kr.1,316.67 | 
| Unit Price without VAT: | kr.1,316.67000 | 
|---|---|
| Unit Price with VAT: | kr.1,645.83750 | 




