
VLS1P040D1E | |
|---|---|
DigiKey Part Number | 4008-VLS1P040D1E-ND |
Manufacturer | |
Manufacturer Product Number | VLS1P040D1E |
Description | POWER POLE NORMALLY OPN 690V 40A |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Auxiliary Contacts | |
Voltage | 690V | |
Current | 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.70000 | kr.264.70 |
| Unit Price without VAT: | kr.264.70000 |
|---|---|
| Unit Price with VAT: | kr.330.87500 |

