
TVS2HWA10X | |
|---|---|
DigiKey Part Number | 4008-TVS2HWA10X-ND |
Manufacturer | |
Manufacturer Product Number | TVS2HWA10X |
Description | SPD 150V MCOV 2 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 150V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | 65°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | - |

