RXM2AB2B7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXM2AB2B7
How-to select the right Zelio Relays delivering outstanding performances

RXM3AB2B7

DigiKey Part Number
4008-RXM3AB2B7-ND
Manufacturer
Manufacturer Product Number
RXM3AB2B7
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM3AB2B7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
6.7 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
1675VA, 187.6W
Coil Current
133.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
3.6 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.71.17000kr.71.17
10kr.63.37300kr.633.73
25kr.60.51840kr.1,512.96
50kr.58.44100kr.2,922.05
100kr.56.43520kr.5,643.52
250kr.53.88596kr.13,471.49
500kr.52.03316kr.26,016.58
1.000kr.50.24288kr.50,242.88
Manufacturers Standard Package
Unit Price without VAT:kr.71.17000
Unit Price with VAT:kr.88.96250