
TM5SPS1F | |
|---|---|
DigiKey Part Number | 4008-TM5SPS1F-ND |
Manufacturer | |
Manufacturer Product Number | TM5SPS1F |
Description | MOD. PWR DISTRIB. 24VDC/F=6,3A G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM5SPS1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Modicon TM5 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CSA, C-tick, cULus, GOST, IEC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.760.80000 | kr.760.80 |
| Unit Price without VAT: | kr.760.80000 |
|---|---|
| Unit Price with VAT: | kr.951.00000 |





