
TM5SDO2S | |
|---|---|
DigiKey Part Number | 4008-TM5SDO2S-ND |
Manufacturer | |
Manufacturer Product Number | TM5SDO2S |
Description | OUTPUT MODULE 2 RELAY 100-240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM5SDO2S Models |
Category | Number of Outputs and Type 2 - Relay |
Manufacturer Schneider Electric | Voltage - Supply 100 ~ 240VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type Output Module | Ingress Protection IP20 |
For Use With/Related Products Modicon TM5 Series | Approval Agency CSA, C-tick, cULus, GOST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,396.34000 | kr.3,396.34 |
| Unit Price without VAT: | kr.3,396.34000 |
|---|---|
| Unit Price with VAT: | kr.4,245.42500 |





