Output Module DIN Rail 230VAC, 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SDO2R

DigiKey Part Number
4008-TM5SDO2R-ND
Manufacturer
Manufacturer Product Number
TM5SDO2R
Description
OUTPUT MODULE 2 RELAY 230V/30V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 230VAC, 30VDC
Datasheet
 Datasheet
EDA/CAD Models
TM5SDO2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
230VAC, 30VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Ingress Protection
IP20
Type
Output Module
Approval Agency
CSA, C-tick, cULus, GOST
For Use With/Related Products
Modicon TM5 Series
Weight
0.060 lb (27.22 g)
Number of Outputs and Type
2 - Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,320.78000kr.1,320.78
Manufacturers Standard Package
Unit Price without VAT:kr.1,320.78000
Unit Price with VAT:kr.1,650.97500