Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SDO16T

DigiKey Part Number
4008-TM5SDO16T-ND
Manufacturer
Manufacturer Product Number
TM5SDO16T
Description
OUTPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Ingress Protection
IP20
Type
Output Module
Approval Agency
CSA, C-tick, cULus, GOST
For Use With/Related Products
Modicon TM5 Series
Weight
0.060 lb (27.22 g)
Number of Outputs and Type
16 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,613.87000kr.2,613.87
Manufacturers Standard Package
Unit Price without VAT:kr.2,613.87000
Unit Price with VAT:kr.3,267.33750