
TM5SDO12T | |
|---|---|
DigiKey Part Number | 4008-TM5SDO12T-ND |
Manufacturer | |
Manufacturer Product Number | TM5SDO12T |
Description | OUTPUT MODULE 12 SOLID STATE 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM5SDO12T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | Modicon TM5 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 12 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CSA, C-tick, cULus, GOST | |
Weight | 0.060 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,239.89000 | kr.2,239.89 |
| 10 | kr.1,876.06000 | kr.18,760.60 |
| 25 | kr.1,774.31520 | kr.44,357.88 |
| Unit Price without VAT: | kr.2,239.89000 |
|---|---|
| Unit Price with VAT: | kr.2,799.86250 |






