Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SDI6D

DigiKey Part Number
4008-TM5SDI6D-ND
Manufacturer
Manufacturer Product Number
TM5SDI6D
Description
INPUT MODULE 6 DIGITAL 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM5SDI6D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Ingress Protection
IP20
Type
Input Module
Approval Agency
CSA, C-tick, cULus, GOST
For Use With/Related Products
Modicon TM5 Series
Weight
0.060 lb (27.22 g)
Number of Inputs and Type
6 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.855.90000kr.855.90
Manufacturers Standard Package
Unit Price without VAT:kr.855.90000
Unit Price with VAT:kr.1,069.87500