Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SAI4PH

DigiKey Part Number
4008-TM5SAI4PH-ND
Manufacturer
Manufacturer Product Number
TM5SAI4PH
Description
INPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM5SAI4PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
Modicon TM5 Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CSA, C-tick, cULus, GOST
Weight
0.060 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,913.50000kr.4,913.50
Manufacturers Standard Package
Unit Price without VAT:kr.4,913.50000
Unit Price with VAT:kr.6,141.87500