
TM5SAI4L | |
|---|---|
DigiKey Part Number | 4008-TM5SAI4L-ND |
Manufacturer | |
Manufacturer Product Number | TM5SAI4L |
Description | INPUT MODULE 4 ANALOG 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM5SAI4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Modicon TM5 Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CSA, C-tick, cULus, GOST | |
Weight | 0.060 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,838.55000 | kr.3,838.55 |
| Unit Price without VAT: | kr.3,838.55000 |
|---|---|
| Unit Price with VAT: | kr.4,798.18750 |






