
TM221C16U | |
|---|---|
DigiKey Part Number | 4008-TM221C16U-ND |
Manufacturer | |
Manufacturer Product Number | TM221C16U |
Description | LOGIC CONTROLLER, MODICON M221, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 9 - Digital | |
Number of Outputs and Type | 10 - Solid State | |
Expandable | 8 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RJ45, RS-232, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 35°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | ABS, CE, cULus, DNV, EAC, LR, RCM, UKCA | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,763.20000 | kr.3,763.20 |
| Unit Price without VAT: | kr.3,763.20000 |
|---|---|
| Unit Price with VAT: | kr.4,704.00000 |




























