
TCSCCN1MNX10SA | |
|---|---|
DigiKey Part Number | 4008-TCSCCN1MNX10SA-ND |
Manufacturer | |
Manufacturer Product Number | TCSCCN1MNX10SA |
Description | CIRC CBL 5POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Schneider Electric | 2nd Connector Number of Positions 5 |
Packaging Box | 2nd Connector Number of Positions Loaded 5 |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded 5 | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Orientation A | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,621.07000 | kr.1,621.07 |
| Unit Price without VAT: | kr.1,621.07000 |
|---|---|
| Unit Price with VAT: | kr.2,026.33750 |

