T02CN13G7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T02CN13G7

T02CN13G7

DigiKey Part Number
4008-T02CN13G7-ND
Manufacturer
Manufacturer Product Number
T02CN13G7
Description
CONTACTOR TESYS NEMA SZ1 3P 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 27 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
T02CN13G7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
27 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,577.41000kr.1,577.41
Manufacturers Standard Package
Unit Price without VAT:kr.1,577.41000
Unit Price with VAT:kr.1,971.76250