
9001SK11J38LRFR | |
|---|---|
DigiKey Part Number | 4008-9001SK11J38LRFR-ND |
Manufacturer | |
Manufacturer Product Number | 9001SK11J38LRFR |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,028.86000 | kr.1,028.86 |
| Unit Price without VAT: | kr.1,028.86000 |
|---|---|
| Unit Price with VAT: | kr.1,286.07500 |

