
LP4K09008SW3 | |
|---|---|
DigiKey Part Number | 4008-LP4K09008SW3-ND |
Manufacturer | |
Manufacturer Product Number | LP4K09008SW3 |
Description | CONTACTOR |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 72VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP4K09008SW3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 72VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 50.4 VDC | |
Must Release Voltage | 7.2 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |





