
LUCC05B | |
|---|---|
DigiKey Part Number | 4008-LUCC05B-ND |
Manufacturer | |
Manufacturer Product Number | LUCC05B |
Description | ADV CONTROL 1.25-5A 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 5A |
Datasheet | Datasheet |
EDA/CAD Models | LUCC05B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 5A | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,284.16000 | kr.1,284.16 |
| Unit Price without VAT: | kr.1,284.16000 |
|---|---|
| Unit Price with VAT: | kr.1,605.20000 |















