



SSM3A325BDR | |
|---|---|
DigiKey Part Number | 4008-SSM3A325BDR-ND |
Manufacturer | |
Manufacturer Product Number | SSM3A325BDR |
Description | SSR RELAY SPST-NO 25A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | SSM3A325BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,182.74000 | kr.1,182.74 |
| 10 | kr.1,053.04000 | kr.10,530.40 |
| 25 | kr.1,005.41560 | kr.25,135.39 |
| 50 | kr.970.80620 | kr.48,540.31 |
| Unit Price without VAT: | kr.1,182.74000 |
|---|---|
| Unit Price with VAT: | kr.1,478.42500 |


