
SSD1A320BDRC1 | |
|---|---|
DigiKey Part Number | 4008-SSD1A320BDRC1-ND |
Manufacturer | |
Manufacturer Product Number | SSD1A320BDRC1 |
Description | SSR RELAY SPST-NO 20A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSD1A320BDRC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, IEC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.557.02000 | kr.557.02 |
| 10 | kr.496.02400 | kr.4,960.24 |
| 25 | kr.473.61320 | kr.11,840.33 |
| 50 | kr.457.32040 | kr.22,866.02 |
| 100 | kr.441.58120 | kr.44,158.12 |
| Unit Price without VAT: | kr.557.02000 |
|---|---|
| Unit Price with VAT: | kr.696.27500 |



