Input, Output (I/O) Module DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3XT141FU

DigiKey Part Number
4008-SR3XT141FU-ND
Manufacturer
Manufacturer Product Number
SR3XT141FU
Description
I/O MODULE 8 DIG 6 REL 100-240V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
SR3XT141FU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Zelio Logic Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Relay
Voltage - Supply
100 ~ 240VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CSA, C-tick, GL, GOST, IEC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,088.31000kr.1,088.31
10kr.905.00000kr.9,050.00
25kr.847.27960kr.21,181.99
50kr.813.18380kr.40,659.19
Manufacturers Standard Package
Unit Price without VAT:kr.1,088.31000
Unit Price with VAT:kr.1,360.38750