
SQWS140002WH | |
|---|---|
DigiKey Part Number | 4008-SQWS140002WH-ND |
Manufacturer | |
Manufacturer Product Number | SQWS140002WH |
Description | 2 GANG BLANK WALL PLATE WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Port Faceplate White Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | - | |
Port Direction | - | |
Color | White | |
Features | - | |
For Use With/Related Products | X Series | |
Length | 4.490" (114.05mm) | |
Width | 4.570" (116.08mm) | |
Depth | 0.280" (7.11mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.9.53600 | kr.95.36 |
| 25 | kr.9.16720 | kr.229.18 |
| 50 | kr.8.89720 | kr.444.86 |
| 100 | kr.8.63620 | kr.863.62 |
| 250 | kr.8.30208 | kr.2,075.52 |
| 500 | kr.8.05786 | kr.4,028.93 |
| 1.000 | kr.7.82080 | kr.7,820.80 |
| 5.000 | kr.7.29660 | kr.36,483.00 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |


