
SQR50101LAZ | |
---|---|
DigiKey Part Number | 4008-SQR50101LAZ-ND |
Manufacturer | |
Manufacturer Product Number | SQR50101LAZ |
Description | Z-WAVE REMOTE DIMMER SWITCH LA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Switch 60Hz Z-Wave® Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | Z-Wave® | |
Frequency | 60Hz | |
Applications | Wireless Controller | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | LED Indicator | |
Voltage - Supply | 120V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.199.81000 | kr.199.81 |
10 | kr.174.76500 | kr.1,747.65 |
25 | kr.166.07760 | kr.4,151.94 |
100 | kr.154.17220 | kr.15,417.22 |
250 | kr.150.15988 | kr.37,539.97 |
Unit Price without VAT: | kr.199.81000 |
---|---|
Unit Price with VAT: | kr.249.76250 |