
| SQR44102LAZ | |
|---|---|
| DigiKey Part Number | 4008-SQR44102LAZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | SQR44102LAZ | 
| Description | AC RCPT NEMA 5-15R | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Style | NEMA 5-15R | |
| Connector Type | Receptacle, Female Sockets | |
| Current Rating (Amps) | 15A | |
| Voltage Rating | 125V | |
| Number of Positions | 3 per connection (2) | |
| Mounting Type | Outlet Box | |
| Termination | Screw | |
| Features | Tamper Resistant | |
| Panel Cutout Dimensions | - | |
| Panel Thickness | - | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Approval Agency | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.272.45000 | kr.272.45 | 
| Unit Price without VAT: | kr.272.45000 | 
|---|---|
| Unit Price with VAT: | kr.340.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark