
SQWS422012GY | |
|---|---|
DigiKey Part Number  | 4008-SQWS422012GY-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SQWS422012GY  | 
Description  | 2 G  MID+ 2 DUPLEX OUTLET WALL P  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Port Faceplate Frame Gray Double Gang  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Style  | Double Gang  | |
Type  | Faceplate Frame  | |
Number of Ports  | 4  | |
Port Direction  | Straight  | |
Color  | Gray  | |
Features  | Cover  | |
For Use With/Related Products  | X Series  | |
Length  | 5.200" (132.08mm)  | |
Width  | 5.120" (130.05mm)  | |
Depth  | 0.280" (7.11mm)  | |
Material  | Plastic  | |
Material Flammability Rating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 | 
| 10 | kr.14.23400 | kr.142.34 | 
| 25 | kr.13.68320 | kr.342.08 | 
| 50 | kr.13.28000 | kr.664.00 | 
| 100 | kr.12.89020 | kr.1,289.02 | 
| 250 | kr.12.39144 | kr.3,097.86 | 
| 500 | kr.12.02676 | kr.6,013.38 | 
| 1.000 | kr.11.67277 | kr.11,672.77 | 
| 5.000 | kr.10.89023 | kr.54,451.15 | 
| Unit Price without VAT: | kr.15.74000 | 
|---|---|
| Unit Price with VAT: | kr.19.67500 | 










