
SQR22102LAZ | |
---|---|
DigiKey Part Number | 4008-SQR22102LAZ-ND |
Manufacturer | |
Manufacturer Product Number | SQR22102LAZ |
Description | Z-WAVE 600W DIMMER SP_3WAY ENERG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Lighting Controller Z-Wave® Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Lighting Controller | |
Modulation or Protocol | Z-Wave® | |
Frequency | - | |
Applications | Wireless Controller | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Dimming Control | |
Voltage - Supply | 120V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.329.02000 | kr.329.02 |
10 | kr.288.64000 | kr.2,886.40 |
25 | kr.274.65200 | kr.6,866.30 |
100 | kr.259.84000 | kr.25,984.00 |
Unit Price without VAT: | kr.329.02000 |
---|---|
Unit Price with VAT: | kr.411.27500 |