



SQR14131WH | |
|---|---|
DigiKey Part Number | 4008-SQR14131WH-ND |
Manufacturer | |
Manufacturer Product Number | SQR14131WH |
Description | 3-WAY SWITCH RESI SINGLE POLE WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Current Rating (Amps) 15A (AC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -5°C ~ 45°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

