
SQR14102BKZ | |
---|---|
DigiKey Part Number | 4008-SQR14102BKZ-ND |
Manufacturer | |
Manufacturer Product Number | SQR14102BKZ |
Description | Z-WAVE SWITCH SP_3-WAY ENERGY MO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Switch Z-Wave® Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | Z-Wave® | |
Frequency | - | |
Applications | Wireless Controller | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | LED Indicator | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.274.82000 | kr.274.82 |
10 | kr.240.81300 | kr.2,408.13 |
25 | kr.229.03560 | kr.5,725.89 |
100 | kr.213.20000 | kr.21,320.00 |
Unit Price without VAT: | kr.274.82000 |
---|---|
Unit Price with VAT: | kr.343.52500 |