Stepper, Bipolar 24 ~ 48VDC Supply 10A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD315ON10B400

DigiKey Part Number
4008-SD315ON10B400-ND
Manufacturer
Manufacturer Product Number
SD315ON10B400
Description
MOTION CONTROL STEPPER MOTOR DRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 24 ~ 48VDC Supply 10A Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Current - Output
10A
Series
Voltage - Supply
24 ~ 48VDC
Packaging
Box
Interface
CAN, RS-422
Part Status
Active
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
0°C ~ 50°C
Motor Type
Stepper
For Use With/Related Products
Lexium SD3 Series
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,587.81000kr.3,587.81
Manufacturers Standard Package
Unit Price without VAT:kr.3,587.81000
Unit Price with VAT:kr.4,484.76250