

RXM4GB2ED | |
---|---|
DigiKey Part Number | 4008-RXM4GB2ED-ND |
Manufacturer | |
Manufacturer Product Number | RXM4GB2ED |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM4GB2ED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 750VA, 84W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.73.28000 | kr.73.28 |
10 | kr.65.28000 | kr.652.80 |
30 | kr.61.76867 | kr.1,853.06 |
50 | kr.60.19960 | kr.3,009.98 |
100 | kr.58.13180 | kr.5,813.18 |
250 | kr.55.50616 | kr.13,876.54 |
500 | kr.53.59756 | kr.26,798.78 |
1.000 | kr.51.75334 | kr.51,753.34 |
Unit Price without VAT: | kr.73.28000 |
---|---|
Unit Price with VAT: | kr.91.60000 |