
RUMC32B7 | |
|---|---|
DigiKey Part Number | 4008-RUMC32B7-ND |
Manufacturer | |
Manufacturer Product Number | RUMC32B7 |
Description | RELAY 3CO CYL PIN 10A@250V 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RUMC32B7 Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Box | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 72 Ohms |
Coil Current 333.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.59000 | kr.94.59 |
| Unit Price without VAT: | kr.94.59000 |
|---|---|
| Unit Price with VAT: | kr.118.23750 |




